TE Connectivity ALCOSWITCH Anti-Vandal Push Button Switch | DigiKey Daily
ALCOSWITCH's Anti-Vandal switch series achieves a vandal-proof solution with a jam nut accessible at the rear of the panel. The large pushbutton and available LED indicators illuminate the switch and allow for an easy user interface. The Anti-Vandal series is available in panel sizes of 16 mm, 19 mm, 22 mm, in single-and double-pole configurations, and with various pushbutton symbols including spot, ring, and power logos . The Anti-Vandal switches are ideal for a variety of panel-mount industrial and building applications, including elevators and escalators, instrumentation, communication equipment, and control equipment . To learn more, visit this product page on digikey.com.
Part List
图片 | 制造商零件编号 | 描述 | 安装类型 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|
AV1610P112R04 | SWITCH PUSHBUTTON SPDT 2A | 前面板安装 | 4602 - 立即发货 | $92.31 | 查看详情 | ||
AV1610P312R04 | SWITCH PUSHBUTTON SPDT 2A | 前面板安装 | 170 - 立即发货 | $106.80 | 查看详情 | ||
AV1610P512R04 | SWITCH PUSHBUTTON SPDT 2A | 前面板安装 | 163 - 立即发货 | $106.80 | 查看详情 | ||
AV1610P612R04 | SWITCH PUSHBUTTON SPDT 2A | 前面板安装 | 935 - 立即发货 | $107.12 | 查看详情 | ||
AV1610P712R04 | SWITCH PUSHBUTTON SPDT 2A | 前面板安装 | 213 - 立即发货 | $114.94 | 查看详情 |