TDK-Lambda RWS-B Series Power Supplies | DigiKey Daily
TDK-Lambda RWS-B series 1000W and 1500W power supplies are cost effective, high reliability power supplies in a compact case for use in industrial, test and measurement, broadcast, communications, and LED signage. The supplies have a universal input range and outputs from 12 to 48 V, with conversion efficiency up to 88%. RWS-B supplies meet class B requirements for radiated and conducted emissions and have built-in overcurrent and overvoltage protection. The output level can be trimmed by ±15%, and remote sensing is standard to ensure the correct voltage is delivered to the load. Options are available for parallel operation, power failure output, remote on-off control, and reverse fan operation.