VideoLibrary
TDK-Lambda CSW65 Series Power Supplies | Digi-Key Daily
CSW65 series of AC-DC power supplies from TDK-Lambda are rated at 40 W to 65 W output power.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      TDK-Lambda CSW65 Series Power Supplies | DigiKey Daily

      TDK-Lambda CSW65 series AC-DC power supplies can provide up to 65 W output from 115 V, 230 V, and 277 V inputs, and and are available with outputs from 5 V to 58 V to address applications such as security, audio/video, and building automation. The power supplies offer a U-channel construction and are available with an optional cover and DIN rail clip for mounting flexibility. CSW65 series supplies offer average efficiency levels above 89%, have a no-load power consumption less than 150 mW and comply with DOE Level VI efficiency requirements. They also are certified to to IEC 60950-1, CE marked, and meet EN55032 class B emissions levels and EN55024 immunity requirements.

      2/7/2018 7:13:32 PM