VideoLibrary
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      STMicroelectronics ToF Long Distance Ranging Sensor | DigiKey Daily

      STMicroelectronics offers their VL53L1X, which is a time-of-flight long-distance-ranging sensor. This state-of-the-art ToF laser-ranging sensor enhances the FlightSense product family. This sensor is the fastest miniature ToF sensor currently on the market with accurate ranging up to 4 meters and offers a fast-ranging frequency up to 100 hertz. Housed in a miniature and reflowable package, this sensor integrates a single-photon-avalanche-diode receiving array, a 940 nanometer invisible laser Class 1 emitter, and optics to achieve the best ranging performance in various ambient lighting conditions. And unlike conventional infrared sensors, the VL53L1X uses ST’s latest generation ToF technology which allows for absolute distance measurement regardless of the target's color and reflectance. Ideal applications include drones, laser assisted auto-focus, and vacuum cleaners and service robots.

      3/29/2018 1:47:18 PM

      Part List

      图片制造商零件编号描述可供货数量价格查看详情
      NUCLEO PACK F401RE/VL53L1XP-NUCLEO-53L1A1NUCLEO PACK F401RE/VL53L1X25 - 立即发货
      1 : ¥475.50
      散装
      查看详情
      NUCLEO BOARD VL53L1X SENSORX-NUCLEO-53L1A1NUCLEO BOARD VL53L1X SENSOR30 - 立即发货
      1 : ¥310.03
      散装
      查看详情
      SENSOR OPTICAL 0-62CM I2CVL53L1CXV0FY/1SENSOR OPTICAL 0-62CM I2C2243 - 立即发货
      1 : ¥47.72
      剪切带(CT)
      3600 : ¥30.85
      卷带(TR)
      1 : ¥47.72
      Digi-Reel® 得捷定制卷带
      查看详情