VideoLibrary
STMicroelectronics SensorTile | Digi-Key Daily
STMicroelectronics' SensorTile STEVAL-STLCS02V1 is a tiny, square-shaped IoT module that packs powerful processing capabilities, leveraging an 80 MHz STM32L476JGY microcontroller.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      STMicroelectronics SensorTile | DigiKey Daily

      STMicroelectronics’ SensorTile puts sensors, processing, and connectivity on a tiny PCB. The board includes an STM32L476 MCU with an ARM Cortex-M4F and a BlueNRG network processor providing BLE connectivity. Sensors include an inertial module, a high-performance eCompass module, a pressure sensor, and a digital microphone, as well as multiple interfaces for connecting to external sensors and devices. This allows developers to use the SensorTile as the core of their IoT devices and sensor networks. ST also provides extensive code libraries and tools, including iOS and Android demonstration apps and SDKs to facilitate development.

      7/24/2017 8:40:04 PM

      Part List

      图片制造商零件编号描述传感器类型可供货数量价格查看详情
      SENSORTILE CONNECTABLE NODESTEVAL-STLCS02V1SENSORTILE CONNECTABLE NODE加速计,陀螺仪,湿度,磁力仪,压力,温度122 - 立即发货
      1 : ¥299.61
      散装
      查看详情
      SENSORTILE CONNECTABLE NODESTEVAL-STLCS01V1SENSORTILE CONNECTABLE NODE加速计,陀螺仪,湿度,磁力仪,压力,温度54 - 立即发货
      1 : ¥299.61
      散装
      查看详情