VideoLibrary
STMicroelectronics P-NUCLEO-WB55 Pack | Digi-Key Daily
STM32WB platform is an evolution of the well‐known market-leading STM32L4 ultra-low-power series of MCUs.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      STMicroelectronics P-NUCLEO-WB55 Pack | DigiKey Daily

      STMicroelectronics offers their P-NUCLEO-WB55 pack, which is a multi-protocol wireless and ultra-low-power device. Intended for wireless solutions, this platform features the STM32WB microcontroller which provides digital and analog peripherals suitable for applications requiring extended battery life and complex functionalities. Other features include a 2.4 gigahertz RF transceiver—supporting Bluetooth 5 and IEEE 802.15.4 communication protocols, a dedicated Arm 32-bit Cortex M0+ CPU for real-time radio layer, three user LEDs, three user buttons, an integrated PCB antenna, flexible power supply options, and many more. The Bluetooth range is up to 10 meters for normal working conditions, and up to 100 meters in an open-field environment. System requirements include Windows OS, Linux 64-bit, or macOS, and a USB Type-A to Micro-B cable.

      5/29/2019 1:57:58 PM

      Part List

      图片制造商零件编号描述可供货数量价格查看详情
      NUCLEO STM32WB55 BRD/USB DONGLEP-NUCLEO-WB55NUCLEO STM32WB55 BRD/USB DONGLE357 - 立即发货
      1 : ¥372.30
      散装
      查看详情
      IC RF TXRX+MCU 802.15.4 68VFQFPNSTM32WB55RGV6IC RF TXRX+MCU 802.15.4 68VFQFPN12753 - 立即发货
      1 : ¥65.83
      托盘
      查看详情