VideoLibrary
STMicroelectronics Automotive-grade Thyristor | Digi-Key Daily
TN3050H-12WY and TN3050H-12GY-TR thyristors are designed for 2 kW to 7 kW on-board chargers in bridge or bridgeless topologies.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      STMicroelectronics Automotive-grade Thyristor | DigiKey Daily

      STMicroelectronics' automotive-grade thyristors are designed for applications such as automotive and stationary battery chargers. These devices offer 1000 V/µs noise immunity, ±1200 V AC off state voltage, and AEC-Q101 qualification. Rated at 150°C junction temperature and for 30 ARMS power switching, the TN3050H-12GY-TR comes in an ECOPACK®1 compliant D²PAK package, and the TN3050H-12WY comes in an ECOPACK®2 compliant through-hole TO-247 package . The thyristors fit AC-DC rectification in UPS and battery charger applications, motor drives, or the back-to-back switch of solid-state relays. To learn more, visit this product page on digikey.com.

      5/3/2017 8:53:56 PM

      Part List

      图片制造商零件编号描述电压 - 断态可供货数量价格查看详情
      SCR 1.2KV 30A TO247TN3050H-12WYSCR 1.2KV 30A TO2471.2 kV557 - 立即发货
      1 : ¥49.37
      管件
      查看详情
      SCR 1.2KV 30A D2PAKTN3050H-12GY-TRSCR 1.2KV 30A D2PAK1.2 kV773 - 立即发货
      1 : ¥44.49
      剪切带(CT)
      1000 : ¥16.72
      卷带(TR)
      1 : ¥44.49
      Digi-Reel® 得捷定制卷带
      查看详情