VideoLibrary
SparkFun Teensy Prop Shields | Maker Minute
SparkFun's Teensy Prop Shields allow you to make interactive light and sounds effects for props and costumes.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      SparkFun Teensy Prop Shields | Maker Minute

      Teensy Prop Shields from SparkFun are made for making interactive light and sound effects on small, handheld props and wearable costumes. The Prop Shields are offered in two forms: the standard shield and the low-cost shield. The lower-cost is identical to the standard, minus the motion sensors . These little boards are just slightly longer than the Teensy 3.2, to allow space for mounting holes and connections for power, speaker, and LEDs. The creative potential of SparkFun’s Teensy Prop Shields stretches as far as your imagination; both shields include an audio amplifier, fast LED driver, and an 8MB Flash memory , so your props and costumes can have sound, lights and pre-loaded effects.

      3/8/2017 3:14:57 PM

      SparkFun Teensy Prop Shields | Maker Minute

      图片制造商零件编号描述可供货数量价格查看详情
      TEENSY PROP SHIELD LCDEV-13996TEENSY PROP SHIELD LC1 - 立即发货
      1 : ¥166.54
      散装
      查看详情