SparkFun SEN-12670 Breakout Board | DigiKey Daily
Sparkfun has created a breakout board for the MAG3110 triple axis magnetometer. Using NXP’s small, low power MAG3110 magnetometer, Sparkfun has simplified access to this QFN by breaking out the needed connectors to a standard .1 inch header. The MAG3110 IC requires power input between 1.95V and 3.6V and sense s a full range of plus minus 1000 microTesla with a sensitivity of .1 microTesla. This breakout board also includes the necessary filtering capacitors to get the full performance out of the IC, enabling you to either use this breakout board in a final project or to fully characterize the IC for use on a custom PCB.