Sparkfun Apollo3 Blue Dev Board | DigiKey Daily
Sparkfun offers their Apollo3 Blue, which is an Edge Development Board. In collaboration with Google and Ambiq Micro, Sparkfun's Edge Development Board is based around the newest edge technology and is perfect for getting started with voice and gesture recognition without relying on the distant services of other companies. The Apollo3 Blue offers advanced features including six configurable I2C and SPI masters, two UARTs, one I2C and SPI slave, a 15-channel 14-bit ADC, and a dedicated Bluetooth processor that supports BLE5. And for supporting edge computing situations such as voice and gesture recognition, this dev board features two MEMS microphones, a 3-axis accelerometer, and a connector for interfacing to a camera. Finally, an onboard Bluetooth antenna provides out-of-the-box connectivity.