Riedon SSA Smart Current Sensors | Datasheet Preview
The Riedon SSA smart current sensors provides reinforced galvanic isolation and an amplified differential analog output. With a nominal current of plus, minus 100 amps all the way up to 1000 amps, the SSA current sensors are superior to traditional hall effect sensors with immunity to stray magnetic fields, no hysteresis, low-noise resolution, superior linearity and a higher bandwidth. These current sensors have superior overall current measurement accuracy, a unipolar power supply, and require no periodic calibration. The SSA current sensors also have a higher operating temperature range and lower temperature drift than traditional hall effect sensors. The SSA smart current sensors are well-suited for use in battery systems, UPS systems, motor drives, frequency inverters and fuel cells.
Part List
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
![]() | ![]() | SSA-100 | SENSOR CURRENT ISOLATED 100A | 25 - 立即发货 | $692.08 | 查看详情 |
![]() | ![]() | SSA-CABLE-1M | SSA SERIES CABLE ASSEMBLY 1M | 0 - 立即发货 | $82.71 | 查看详情 |
![]() | ![]() | SSA-BASE | SSA SERIES PANEL MOUNT BASE | 0 - 立即发货 | $157.55 | 查看详情 |
![]() | ![]() | SSA-500 | SENSOR CURRENT ISOLATED 500A | 0 - 立即发货 | $506.25 | 查看详情 |
![]() | ![]() | SSA-250 | SENSOR CURRENT ISOLATED 250A | 0 - 立即发货 | $489.46 | 查看详情 |
![]() | ![]() | SSA-1000 | SENSOR CURRENT ISOLATED 1000A | 0 - 立即发货 | $595.30 | 查看详情 |