VideoLibrary

New Product Discoveries Special Edition: Raspberry Pi 400 | DigiKey

Nate Larson, Technical Content Developer at DigiKey, introduces the Raspberry Pi 400 All-In-One Computer. The Raspberry Pi 400 is a complete personal computer built inside a compact keyboard. It uses the same Broadcom quad-core ARM Cortex A72 64-bit processor as the Raspberry Pi 4 boards but clocks in at 1.8GHz default speed thanks to an integrated aluminum heat spreader. The Pi 400 includes 4GB of LPDDR4 RAM and is available in either 78 or 79 key variations including US and UK English, Spanish, French, German, and Italian. Behind the keyboard is a Kensington lock slot, a gigabit ethernet port, a USB 2.0 port, two USB 3.0 ports, a USB C port to power the device, two micro HDMI ports that support up to 4K video at 60 frames per second, a microSD card slot, standard forty pin Raspberry Pi header, dual-band Wi-Fi and Bluetooth 5.0. The Pi 400 is available in either kit form, along with a mouse, power supply, micro-to-standard HDMI cable, a microSD card preloaded with the latest Raspberry Pi OS, and the official Raspberry Pi Beginner’s Guide book; or as the standalone Pi 400 for those who already have the cables and accessories on hand.

1/19/2021 9:06:44 PM