VideoLibrary
Pimoroni BBC micro:bit | Maker Minute
The BBC micro:bit controller has motion detection and a built-in compass and Bluetooth technology.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      Pimoroni BBC micro:bit | Maker Minute

      The BBC micro:bit, offered by Pimoroni, is a pocket-sized codable computer collaboratively created by the British Broadcasting Corporation as part of a technology education initiative. The bare-board micro controller has motion detection and a built-in compass and Bluetooth technology. It can be powered with a micro USB cable, or with 2 AAA 1.5 V batteries. It measures 4 cm by 5 cm, features 25 red LEDs that can display messages, includes two programmable buttons, and can be controlled via the micro:bit mobile app . This computer can be used for creations from robots to musical instruments. To learn more, visit this product page on digikey.com.

      6/19/2017 3:34:25 PM