VideoLibrary
THERM-A-GAP™ GEL30 3.5 W/m-K Thermal Gel
Parker Chomerics THERM-A-GAP™ GEL30 is a fully cured dispensable gel with 3.5 W/m-K thermal conductivity. It is designed to eliminate time consuming hand assembly.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      THERM-A-GAP™ GEL30 3.5 W/m-K Thermal Gel

      Parker Chomerics THERM-A-GAP™ GEL30 is a fully cured dispensable gel with 3.5 W/m-K thermal conductivity. It is designed to eliminate time consuming hand assembly thereby decreasing installation costs and reducing customer manufacturing and purchasing (logistical) complexity. It requires no mixing or curing, providing superior design flexibility.

      9/4/2019 9:28:09 PM
      Parts are not available