2.1V, 1% Precision Low Dropout Voltage Regulator Evaluation Board - NCP706MX21TAGEVB Test Procedure
This video demonstrates some of the features and capabilities of the NCP706MX21TAGEVB evaluation board. The NCP706MX21TAGEVB evaluation board from onsemi is designed to provide up to 1 A of load current whilst maintaining excellent output voltage accuracy of 1% including line, load and temperature variations. The operating input voltage ranges from 2.4 V up to 5.5 V, making this device suitable for Li-ion battery powered products as well as post-regulation applications. Understand how to set-up and measure results for this board to optimize efficiency.
2.1 V, 1% Precision Low Dropout Voltage Regulator Evaluation Board
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
NCP706ABMX300TAG | IC REG LINEAR 3V 1A 8XDFN | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
NCP706AMX300TAG | IC REG LINEAR 3V 1A 8XDFN | 0 - 立即发货 | $3.34 | 查看详情 | ||
NCP706BMX300TAG | IC REG LINEAR 3V 1A 8XDFN | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
NCP706MX295TAG | IC REG LINEAR 2.95V 1A 8XDFN | 0 - 立即发货 | See Page for Pricing | 查看详情 |