VideoLibrary
M3-LS-3.4 Linear Micro Stage Developer's Kit
This Linear Smart Stage has a closed-loop controller embedded in its housing, making it fast and easy to integrate into OEM instruments. It has a position resolution of 0.5 μm, a 15 mm travel, and a load capacity of 200 g horizontal / 100 g vertical.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      M3-LS-3.4 Linear Micro Stage Developer's Kit

      This Linear Smart Stage has a closed-loop controller embedded in its housing, making it fast and easy to integrate into OEM instruments. It has a position resolution of 0.5 μm, a 15 mm travel, and a load capacity of 200 g horizontal / 100 g vertical.

      12/16/2022 8:23:40 PM

      Part List

      图片制造商零件编号描述可供货数量价格查看详情
      EVAL BOARD FOR M3-LS-3.4-15DK-M3-LS-3.4-15EVAL BOARD FOR M3-LS-3.4-151 - 立即发货
      1 : ¥46,424.32
      查看详情