EEPROM 3 click - Example
EEPROM3 click carries Atmel’s AT24CM02 DIP-8 socket EEPROM chip with 256 KB of memory. The chip has byte and page write speeds equal or less than 10 ms. It’s specified for a million write cycles, with 100 years of data retention. The memory, organized as 262144 x 8 bits. The board communicates with the target board MCU through the mikroBUS™ I2C interface (SCL, SDA pins) with speeds up to 1 MHz. An onboard jumper allows you to select the device address (two of them can be connected on the same I2C bus, for a total of 512 KB). The board is designed to use either a 3.3V or a 5V power supply.