Analog Devices MAXM17532-MAXM15462 Power Modules | DigiKey Daily
Analog Devices' MAXM17532 and MAXM15462 Himalaya uSLIC™ power modules combine industry-best switching regulators with the size and simplicity of an LDO. The micro system-level IC modules integrate the controller, MOSFETs, inductor, compensation components, and additional functions in a 2.6 x 3 x 1.5 mm package. Himalaya uSLIC power modules accept an input from 4.0 V to 42 V and are available with an adjustable output from 0.9 V to 5.5 V at up to 300 mA, and offer various conversion modes and low shutdown current to maximize efficiency. The modules include protection features and comply with mechanical and EMI standards, allowing designers to meet space-constrained, high performance power design requirements.
Part List
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
MAXM15462EVKIT# | EVAL BOARD FOR MAXM15462 | 9 - 立即发货 186 - 厂方库存 | $360.28 | 查看详情 | ||
MAXM17532EVKIT# | EVAL BOARD FOR MAXM17532 | 5 - 立即发货 67 - 厂方库存 | $370.69 | 查看详情 | ||
MAXM15462AMB+ | DC DC CONVERTER 0.9-5V | 0 - 立即发货 3330 - 厂方库存 | See Page for Pricing | 查看详情 | ||
MAXM17532AMB+ | DC DC CONVERTER 0.9-5.5V | 0 - 立即发货 1700 - 厂方库存 | See Page for Pricing | 查看详情 | ||
MAXM17532AMB+T | DC DC CONVERTER 0.9-5.5V | 3986 - 立即发货 42500 - 厂方库存 | $74.72 | 查看详情 |