VideoLibrary
IS31FL3733: 192 LED or 64 RGB Matrix LED Driver
The IS31FL3733 is a general-purpose 12×16 LEDs matrix driver with 1/12 cycle rate. The device can be programmed via an I2C compatible interface. Each LED can be dimmed individually with 8-bit PWM data which allows 256 steps of linear dimming.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      IS31FL3733: 192 LED or 64 RGB Matrix LED Driver

      The IS31FL3733 is a general-purpose 12×16 LEDs matrix driver with 1/12 cycle rate. The device can be programmed via an I2C compatible interface. Each LED can be dimmed individually with 8-bit PWM data which allows 256 steps of linear dimming.

      9/13/2023 1:37:24 PM

      Part List

      图片制造商零件编号描述可供货数量价格查看详情
      IC LED DRVR LIN I2C 42MA 48QFNIS31FL3733B-QFLS4-TRIC LED DRVR LIN I2C 42MA 48QFN8580 - 立即发货
      1 : ¥30.93
      剪切带(CT)
      2500 : ¥9.82
      卷带(TR)
      1 : ¥30.93
      Digi-Reel® 得捷定制卷带
      查看详情
      IC LED DRVR LIN I2C 42MA 48ETQFPIS31FL3733B-TQLS4-TRIC LED DRVR LIN I2C 42MA 48ETQFP2873 - 立即发货
      1 : ¥33.00
      剪切带(CT)
      2500 : ¥10.75
      卷带(TR)
      1 : ¥33.00
      Digi-Reel® 得捷定制卷带
      查看详情