LT6657 Voltage Reference: Performance Plus Features
Demand for higher performance in mixed-signal circuits requires ever-better voltage references. But the highest-performance references of yesterday aren’t suitable, as they are generally simple products with few additional features. With the development of high-performance bandgap references, plus improvements in process technology, we can design IC products that have unprecedented performance as well as a host of features, including low dropout, wide supply range, excellent line and load regulation, high output current capability, low noise and low drift. In addition, they may have self-protection features such as current and thermal limiting, as well as fault-protection like reverse-supply protection. LT6654 is an example of a high performance voltage reference that has many of these features, but its performance is moderate, at 10ppm/C. Alternatively,LTC6655 has ultra-high performance, with 2ppm/C drift and 0.25ppm noise, the best of any voltage reference. LT6657 pushes the stability of LTC6655 ever further, with 1.5ppm/C drift, plus adds the features of LT6654, and a few of its own.
LT6657 Voltage Reference Performance Plus Features
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
LT6657AHMS8-1.25#TRPBF | IC VREF SERIES 0.1% 8MSOP | 0 - 立即发货 | $66.54 | 查看详情 | ||
LT6657AHMS8-3#TRPBF | IC VREF SERIES 0.1% 8MSOP | 0 - 立即发货 | $66.54 | 查看详情 | ||
LT6657AHMS8-5#TRPBF | IC VREF SERIES 0.1% 8MSOP | 0 - 立即发货 | $66.54 | 查看详情 | ||
LT6657BHMS8-1.25#TRPBF | IC VREF SERIES 0.1% 8MSOP | 0 - 立即发货 | $38.97 | 查看详情 | ||
LT6657BHMS8-3#TRPBF | IC VREF SERIES 0.1% 8MSOP | 0 - 立即发货 | $38.97 | 查看详情 |