VideoLibrary

LT6658 dual-output reference | DigiKey Daily

The LT6658 precision 2.5 V dual-output reference combines the performance of a low drift low noise reference and a linear regulator. Both outputs have the same precision specifications and track each other over temperature and load. Using Kelvin connections, the LT6658 typically has 0.1 ppm/mA load regulation with up to 150 mA load current . Both outputs are nominally 2.5 V, but can be configured up to 6 V within a wide operating voltage range to 36 V. Short circuit and thermal protection help maintain stability and prevent thermal overstress. To learn more, visit this product page on digikey.com.

6/19/2017 3:34:09 PM