VideoLibrary
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      Infineon Technologies AIROC™ CYW5557 | Datasheet Preview

      Infineon's AIROC™ CYW5557x is a powerful Wi-Fi 6/6E and Bluetooth® 5.3 SoC family, optimized for IoT connectivity with exceptional power efficiency. Operating in the Tri-band 2.4 GHz, 5 GHz, 6 GHz, it offers both 1x1 single-input, single-output (SISO) and 2x2 multiple-input, multiple-output (MIMO) configurations. The SoC excels in high-quality video/audio streaming and low-latency gaming, utilizing the 6 GHz spectrum. Key features include ultra-low latency from the 6 GHz bands, enhancing audio and video streaming, extended range to keep devices connected, robust network capabilities even in congested environments, and advanced power-saving features for improved battery life. It supports Wi-Fi 6E, tapping into the uncongested 6 GHz spectrum. Additionally, the CYW5557x offers robust security, Bluetooth® 5.3 support, and a variety of optimized transmission options, ensuring a seamless and efficient connectivity experience. With globally certified module partners, Infineon's AIROC™ CYW5557x developer community support, and industrial-grade performance, it stands as an ideal solution for IoT connectivity needs.

      11/6/2023 9:59:08 PM
      Parts are not available