VideoLibrary

Honeywell NGC Series Limit Switches | DigiKey Daily

NGC limit switches from Honeywell are rugged but flexible limit switches that may be used for a wide variety of industrial applications. They function even when exposed to twice the vibration and shock levels of other competing devices and are IP67 rated for use indoors and outdoors. NGC limit switches offer a single mounting footprint and housing that allowing it to be used in over 380,000 configurations for either SPDT or DPDT based depending on circuitry. Honeywell's NGC switches are also available with other heads, actuator levers, and rollers. These switches also comply with and meet several global safety benchmarks. Honeywell's NGC limit switches are available at DigiKey today! http://www.digikey.com/en/product-highlight/h/honeywell-sensing-and-control/ngc-series-limit-switches

2/3/2016 2:47:47 PM

Honeywell NGC Series Limit Switches DigiKey Daily

图片制造商零件编号描述可供货数量价格查看详情
SWITCH SNAP ACT DPST 10MA 30MVNGCMB10AX07A1ASWITCH SNAP ACT DPST 10MA 30MV0 - 立即发货$462.06查看详情
SWITCH SNAP ACT DPST 10MA 30MVNGCMB10AX07CSWITCH SNAP ACT DPST 10MA 30MV0 - 立即发货See Page for Pricing查看详情
SWITCH SNAP ACT 4PST 0.01A 30 MVNGCMB10AX32CSWITCH SNAP ACT 4PST 0.01A 30 MV0 - 立即发货$599.73查看详情