VideoLibrary
Hologram 2G/3G Cellular USB Modem | Maker Minute
The Hologram Nova is designed to provide easy access to the u-blox SARA-U201 USB interface. SARA-U2 series modules include a high-speed USB 2.0 compliant interface with maximum 480 Mb/s data rate.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      Hologram 2G/3G Cellular USB Modem | Maker Minute

      The Hologram Nova is a global 2G and 3G cellular USB modem for IoT (pronounced: "I-O-T") and single-board computers, such as the Raspberry Pi and the BeagleBone, and is designed to provide easy access to the u-blox (pronounced: you-blocks) SARA-U201 (pronounced: sara-you-two-"o"-one) USB interface. The SARA-U2 series modules include a high-speed USB 2.0 compliant interface with a maximum data rate of 480 mega-bites-per-second. The module itself acts as a USB device and can be connected to any USB host. The Hologram Nova board is a slim design that measures, without its enclosure, roughly 61 millimeters by 19 millimeters by 5 millimeters. This USB modem is fully end-certified and has a temperature range from minus 40 degrees Celsius to 85 degrees Celsius.

      3/16/2018 1:57:36 PM

      Part List

      图片制造商零件编号描述可供货数量价格查看详情
      RF TXRX MODULE CELL 3G AT&THOL-NOVA-U201RF TXRX MODULE CELL 3G AT&T1 - 立即发货
      1 : ¥687.04
      散装
      查看详情