Hirose ix Industrial Connector | DigiKey Daily
Hirose's ix Industrial connector features a rugged and reliable design, and, as its name implies, is designed for use in industrial environments. With a reduced size of 75%, when compared to conventional RJ-45 modular solutions, this solution allows for reduced installation space. The snap-in I/O connector locks by simply inserting the plug into the receptacle, and due to its positive metal lock and preload spring mechanism, an audible tactile click ensures a complete secure mating. Additionally, the preloaded springs are designed to prevent unintended cable removal, and to extend the operating life to more than 5,000 mating and unmating cycles. This connector handles high-speed Ethernet Cat5e and Cat6a connections, has a high EMC resistance, and is RoHS compliant.
Part List
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
IX61G-A-10P | CONN MULTI-PURP RCPT 10P R/A SMD | 1722 - 立即发货 | $32.15 | 查看详情 | ||
IX40G-A-10S-CV(7.0) | CONN MULTI-PURP PLUG 10P SLD STR | 1093 - 立即发货 | $42.25 | 查看详情 | ||
IX61G-B-10P | CONN MULTI-PURP RCPT 10P R/A SMD | 975 - 立即发货 | $32.15 | 查看详情 | ||
IX40G-B-10S-CV(7.0) | CONN MULTI-PURP PLUG 10P SLD STR | 437 - 立即发货 | $52.75 | 查看详情 | ||
IX30G-A-10S-CV(7.0) | CONN MULTI-PURP PLUG 10P IDC STR | 1294 - 立即发货 | $65.36 | 查看详情 | ||
IX30G-B-10S-CV(7.0) | CONN MULTI-PURP PLUG 10P IDC STR | 181 - 立即发货 | $65.36 | 查看详情 | ||
IX31G-A-10S-CV(7.0) | CONN MULTI-PURP PLUG 10P IDC STR | 0 - 立即发货 | $65.36 | 查看详情 | ||
IX31G-B-10S-CV(7.0) | CONN MULTI-PURP PLUG 10P IDC STR | 104 - 立即发货 | $65.36 | 查看详情 | ||
IX61-A-8P | CONN MULTI-PURP RCP 8P SLD SMD | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
HT803/IX30G-10S-70 | TOOL CBL CLAMP JIG IX SERIES | 0 - 立即发货 | See Page for Pricing | 查看详情 |