VideoLibrary
HARTING M8 D-code
The M8 D-Code is IP65/IP67 protected when mated making it suitable for harsh environments. In addition, standardization makes it a safe investment, as it can be combined with the connectors and sockets of various manufacturers.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      HARTING M8 D-code

      The M8 D-Code is IP65/IP67 protected when mated making it suitable for harsh environments. In addition, standardization makes it a safe investment, as it can be combined with the connectors and sockets of various manufacturers.

      3/15/2021 7:07:41 PM

      Parts List

      图片制造商零件编号描述可供货数量价格查看详情
      M8 D-CODE PUSHPULL 4PIN STRAIGHT21021851430M8 D-CODE PUSHPULL 4PIN STRAIGHT19 - 立即发货
      1 : ¥276.62
      散装
      查看详情
      M8 D-CODE 4PIN STRAIGHT FEMALE,21021852405M8 D-CODE 4PIN STRAIGHT FEMALE,2 - 立即发货
      1 : ¥264.71
      散装
      查看详情
      M8 D-CODE 4PIN STRAIGHT MALE, HA21021851405M8 D-CODE 4PIN STRAIGHT MALE, HA0 - 立即发货
      1 : ¥269.01
      散装
      查看详情
      M8 D-CODE 4PIN FEMALE STRAIGHT P21023812431M8 D-CODE 4PIN FEMALE STRAIGHT P21 - 立即发货
      1 : ¥173.00
      散装
      查看详情
      CONN INSERT FMALE 4POS SOLDER21420000006CONN INSERT FMALE 4POS SOLDER12 - 立即发货
      1 : ¥116.27
      散装
      查看详情