VideoLibrary
FUMINATOR Filter Set with 1-XF02 front filter and 1-XF03 rear filter
The XF01 is a replacement filter set that comes with 1 front filter and 1 rear filter for Edsyn’s popular FUMINATOR bench top fume extraction series. These systems provide ultra-quiet and compact two-stage filtration.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      FUMINATOR Filter Set with 1-XF02 front filter and 1-XF03 rear filter

      The XF01 is a replacement filter set that comes with 1 front filter and 1 rear filter for Edsyn’s popular FUMINATOR bench top fume extraction series. These systems provide ultra-quiet and compact two-stage filtration. The proprietary front rotating filter draws fumes away from the operator and provides 8 times better filtration than a stationary filter. The stationary rear filter is made from charcoal impregnated material and helps to relieve the smells that come from solder fumes.

      7/31/2020 4:02:31 PM
      Parts are not available