IEC 62368-1 Compliant Power Supplies | Datasheet Preview
CUI’s 62368-1 certified, isolated and non-isolated DC-to-DC converters offer 1:1, 2:1, 4:1, and 8:1 input voltage ranges, 0.75 to 600 watts of power, and 500 to 3 mA output currents for their non-isolated modules - all with SMT, SIP and DIP mounting styles. CUI’s internal ac-dc portfolio with 62368-1 certification feature to 450 watts of power , 3.3 to 54 Vdc output voltages, and come in chassis, DIN rail, PCB and wire lead mounting styles. Certified models come in a variety of encapsulated, metal case, open frame, plastic case, and u-frame package types. The AC-to-DC desktop adapters and wall plugs meet DoE level VI and CoC tier 2 efficiency and offer up to 250 watts of power, 3.3 to 56 Vdc output voltages, and a range of region specific, USB inlet, or multi-blade options.