VideoLibrary
IP67D SUB CONEC SlimCon Standard 360°
CONEC SlimCon connectors are designed for back panel mounting and are mechanically in contact with the panel on 4 surfaces provided for that purpose.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      IP67D SUB CONEC SlimCon Standard 360°

      CONEC SlimCon connectors are designed for back panel mounting and are mechanically in contact with the panel on 4 surfaces provided for that purpose. Sealing to the shell is achieved by a blue gasket and due to the 4 contact surfaces, contact pressure at the sealing will always be the same. Thus, excess pressure at the sealing is avoided and safe assembly at the customer’s is ensured. Extremely small installation space requirements meet outstanding mechanical robustness and protection! The CONEC SlimCon series are very compact designs of IP67 tight D-SUB connectors with extremely small installation space requirements. The panel cut-out for the CONEC SlimCon series corresponds to that of other D-SUB connectors, so no new panel cut-outs are required and it is also possible to switch from standard IP20 systems to the IP67 CONEC SlimCon series. The one-piece zinc die-cast nickel plated shell provides – similar to the CONEC Solid Body series – outstanding mechanical robustness and protection.

      11/8/2016 9:03:45 PM