VideoLibrary
IP67D SUB CONEC SlimCon Combination
CONEC SlimCon IP67 D-SUB High Density and Combination connectors are supplements to the IP67 D-SUB connector family. The CONEC SlimCon series has a very compact design of IP67 sealed D-SUB connectors with a one-piece zinc die-cast shell.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      IP67D SUB CONEC SlimCon Combination

      CONEC SlimCon IP67 D-SUB High Density and Combination connectors are supplements to the IP67 D-SUB connector family. The CONEC SlimCon series has a very compact design of IP67 sealed D-SUB connectors with a one-piece zinc die-cast shell. The panel cut-out for the CONEC SlimCon series corresponds to the standard of other D-SUB connectors and thus no new cut-outs are required and refitting from standard IP20 systems to the new IP67 system of the CONEC SlimCon series is possible. The one-piece zinc die-cast shell makes the new CONEC SlimCon D-SUB connector a mechanically extremely robust interface with reliable IP67 protection.

      11/8/2016 9:03:40 PM