VideoLibrary

CONEC M12x1 Connectors – Field Attachable – Crimp Termination

The new CONEC M12 field attachable connector with crimp connection offers the appropriate solution and is available in codings A, B, D, and X. The very compact and light design is ideal for applications with low space and weight. CONEC M12 Crimp X-coded is designed for Ethernet applications with data rates up to 10 Gigabit/s, allowing applications with high data rates to be implemented in an industrial environment. The turned crimp contacts can take stranded wire cross-sections from AWG 28 to AWG 22 (for X-coding) and from AWG 24 to AWG 18 (for A-, B- and D-coding) and are thus suitable for a wide range of commercial industrial data cables.

11/8/2016 9:03:34 PM