VideoLibrary

CONEC IP67 D-SUB Solid Body 360°

CONEC "Solid Body" D-SUB connector series was a consequent development to establish a D-SUB connector family which is especially designed for application in harsh industrial environment. The one piece body - made of zinc die cast - provides outstanding mechanical robustness and protection against splash water and dust under aggressive conditions. The connectors are available as D-SUB Standard versions with solder cup, solder pin straight and angled terminations and with a variety of mounting options. A broad range of High Density and combination versions complete the program as well.

6/29/2015 7:16:30 PM