Bourns CSS Series | DigiKey Daily
Bourns is pleased to announce the Model CSS series, a range of high-powered current sense resistors, manufactured using a metal element. The Bourns Model CSS series comes in both 2-terminal and 4-terminal options. With resistance values as low as 0.5 mΩ, each family will have a range of low-resistance options and power ratings of up to 9 W. Their metal-alloy current sensing element allows for low thermal EMF and low TCRs of 50 PPM°C in the 20°C to 60°C temperature range. The Model CSS series is RoHS compliant and features very high power and excellent long term stability with low resistance.
Bourns CSS Series DigiKey Daily
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
![]() | ![]() | CSS2H-2512K-2L00F | RES 0.002 OHM 1% 5W 2512 | 8889 - 立即发货 | $8.54 | 查看详情 |
![]() | ![]() | CSS2H-2512K-3L00F | RES 0.003 OHM 1% 4W 2512 | 7738 - 立即发货 | $7.31 | 查看详情 |
![]() | ![]() | CSS2H-2512R-1L00F | RES 0.001 OHM 1% 5W 2512 | 26688 - 立即发货 | $7.31 | 查看详情 |
![]() | ![]() | CSS2H-2512R-L500F | RES SMD 500 UOHM 1% 6W 2512 | 13486 - 立即发货 | $11.08 | 查看详情 |
![]() | ![]() | CSS2H-3920K-2L00F | RES 0.002 OHM 1% 6W 3920 | 3085 - 立即发货 | $13.79 | 查看详情 |
![]() | ![]() | CSS2H-3920R-1L00F | RES 0.001 OHM 1% 8W 3920 | 19418 - 立即发货 | $10.10 | 查看详情 |
![]() | ![]() | CSS2H-3920R-L200F | RES SMD 200 UOHM 1% 12W 3920 | 12802 - 立即发货 | $15.93 | 查看详情 |
![]() | ![]() | CSS2H-3920R-L500F | RES SMD 500 UOHM 1% 9W 3920 | 9865 - 立即发货 | $16.42 | 查看详情 |
![]() | ![]() | CSS2H-5930K-1L00F | RES 0.001 OHM 1% 9W 5930 | 4221 - 立即发货 | $14.70 | 查看详情 |