MDL Series Modular DC Electronic Load
The MDL is a multi-channel, high-speed DC electronic load system that provides the flexibility and performance needed to test various power sources such as multi-output DC power supplies, batteries, fuel cells, and photovoltaic arrays. The MDL Series offers six different options of modules ranging from 200 W to 600 W that can be installed into the MDL001 mainframe. Selectable modules include voltage ranges as high as 500 V, current ranges up to 120 A, and single or dual channel configurations.
MDL Series Modular DC Electronic Load
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
![]() | ![]() | MDL001 | MAINFRAME | 0 - 立即发货 | See Page for Pricing | 查看详情 |
![]() | ![]() | MDL002 | MAINFRAME EXTENSION | 0 - 立即发货 | $12,326.76 | 查看详情 |
![]() | ![]() | MDL200 | DC ELECTRONIC LOAD DC PWR SOURCE | 4 - 立即发货 | $10,626.61 | 查看详情 |
![]() | ![]() | MDL252 | DC ELECTRONIC LOAD DC PWR SOURCE | 0 - 立即发货 | See Page for Pricing | 查看详情 |
![]() | ![]() | MDL302 | DC ELECTRONIC LOAD DC PWR SOURCE | 0 - 立即发货 | $25,631.17 | 查看详情 |
![]() | ![]() | MDL305 | DC ELECTRONIC LOAD DC PWR SOURCE | 0 - 立即发货 | $16,874.91 | 查看详情 |
![]() | ![]() | MDL400 | DC ELECTRONIC LOAD DC PWR SOURCE | 0 - 立即发货 | See Page for Pricing | 查看详情 |
![]() | ![]() | MDL505 | DC ELECTRONIC LOAD DC PWR SOURCE | 1 - 立即发货 | $27,203.89 | 查看详情 |
![]() | ![]() | MDL600 | DC ELECTRONIC LOAD DC PWR SOURCE | 0 - 立即发货 | See Page for Pricing | 查看详情 |