VideoLibrary

Analog Devices nanoDAC+ Family | DigiKey Daily

ADI’s AD56-hundred series of nanoDACs are part of the nanoDAC+ family. nanoDAC+ are known for their low power, monotonic, voltage output precision. These voltage buffered DACs are 3 V and 5 V, rail-to-rail devices with SPI and I2C interfaces. The 12-, 14-, and 16-bit DACs have a digital voltage supply range of 1.8 V or 2.7 V to 5.5 V and an analog voltage supply range of 2.7 V to 5.5 V. They offer a temperature range of -40°C to +105°C in 2 mm x 2 mm LFCSP, TSSOP, or MSOP packages.

4/13/2017 1:51:12 PM

Part List

图片制造商零件编号描述DigiKey 可编程可供货数量价格查看详情
IC DAC 14BIT V-OUT 8LFCSPAD5682RBCPZ-RLIC DAC 14BIT V-OUT 8LFCSP未验证0 - 立即发货$23.40查看详情
IC DAC 16BIT V-OUT 8LFCSPAD5683RACPZ-1RL7IC DAC 16BIT V-OUT 8LFCSP未验证2074 - 立即发货$76.84查看详情
IC DAC 16BIT V-OUT 8LFCSPAD5683RACPZ-RL7IC DAC 16BIT V-OUT 8LFCSP未验证2620 - 立即发货$76.84查看详情
IC DAC 16BIT V-OUT 10MSOPAD5683RBRMZ-RL7IC DAC 16BIT V-OUT 10MSOP未验证4301 - 立即发货$86.85查看详情