VideoLibrary

Analog Devices AD9375 Transceiver | DigiKey Daily

ADI’s AD9375 is a 300 to 6000 MHz dual RF transceiver with a fully integrated, ultralow power on-chip digital pre-distortion actuator and adaptation engine to linearize power amplifier output for small cell and massive MIMO applications. The on-chip DPD alters the output waveform to account for nonlinearities in the PA and linearize its output, and it’s optimized for small cell PAs up to 10 W with a maximum 40 MHz bandwidth. The AD9375 supports both FDD and TDD applications and has dual differential transmitters and receivers, integrated synthesizers, a dual input observation receiver that provides feedback to the DPD algorithm, and three sniffer receivers for monitoring different bands.

8/2/2018 4:50:54 PM

Part List

图片制造商零件编号描述可供货数量价格查看详情
EVAL BRD SMALL CELL RADIO REF DEADRV-DPD1/PCBZEVAL BRD SMALL CELL RADIO REF DE0 - 立即发货$33,807.54查看详情
IC AMP LTE 2.3GHZ-2.4GHZ 16SMDSKY66292-11IC AMP LTE 2.3GHZ-2.4GHZ 16SMD0 - 立即发货$77.09查看详情
IC AMP LTE 800MHZ-900MHZ 16MCMSKY66295-11IC AMP LTE 800MHZ-900MHZ 16MCM0 - 立即发货
7500 - 厂方库存
$77.09查看详情
IC AMP LTE 3.4GHZ-3.8GHZ 16LGASKY66293-21IC AMP LTE 3.4GHZ-3.8GHZ 16LGA0 - 立即发货$77.09查看详情
IC AMP LTE 700MHZ-800MHZ 16LGASKY66296-11IC AMP LTE 700MHZ-800MHZ 16LGA1928 - 立即发货$87.42查看详情
EVALUATION BOARD SKY66297-11SKY66297-11-EVBEVALUATION BOARD SKY66297-110 - 立即发货See Page for Pricing查看详情