VideoLibrary
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      Amphenol GE-1935-2102-2103 Temperature Sensors | DigiKey Daily

      Amphenol’s inline flow-through fluid temperature sensors are compact, high sensitivity sensors for fluids used in automotive cooling, industrial processes, HVAC, home appliances, and heating. The sensors have a thermistor sensing element that ranges from 332 kΩ at -40°C to 338 Ω at +120°C, with accuracy down to 1.5%. The two-terminal USCAR sealed connector provides the connection to the host and supports Molex connectors with or without a connector position assurance lock. Sensors are available with an SAE-J1231 tube ends for ½”, ¾” and 1-¼” hoses and are built with a black polyamide housing.

      10/4/2017 7:20:43 PM