• Preferred Supplier

TT Electronics/BI Technologies

我们的产品

最新产品

HM72E-06 系列模制电感器

TT Electronics 的 HM72E-06 系列模制电感器是一种耐高温模制电感器,适用于要求降压/升压/降压-升压电感器的应用。

MagnePot 6150 传感器

MagnePot 6150 系列旋转式位置传感器是一款全新的伺服安装非接触旋转式位置传感器,其电气行程为 35° 至 360°。

HM78D-1210 Series Inductors

Dual winding inductors from TT Electronics are cost-effective and offer higher inductance, are more efficient, and have superior current handling.

P160 Series Panel Potentiometers

TT Electronics/BI Technologies' P160 series is a versatile panel style potentiometer with various terminal styles.

查看全部

近期 PTM

TT Elects PSM, Micro-Miniature Slide Potentiometer
5 minutes
PSM Micro-Miniature Slide Potentiometer
This presentation will highlight the features, benefits, and ideal applications for this series of mini slide pots.
HA65A Inductor
10 minutes
HA65A Inductor
Explore the characteristics, specifications, and applications for the HA65A series of fixed inductors.
SENSOR NON-CONTACT SINGLE TURN
5 minutes
MagnePot Non-Contacting Rotary Position Sensor
A non-contact, single-turn Hall Effect sensor featuring an extremely low mechanical torque, low noise, and a long rotational life of over 10 million cycles.
INDUCT ARRAY 2 COIL 22UH SMD
10 minutes
Surface Mount Coupled Inductors
HM78D-1210 has dual windings that can be connected in series, parallel, as a dual inductor, or as a transformer, making it very versatile.
POT POS SENSOR 10K 7/8" 1 TURN
5 minutes
CP Single Turn Overview
CP Single Turn potentiometers have linearity of +/- 1% after end of life and operate at temperatures ranging from -40°C to 125°C.
POT ROTARY 10K OHM 16MM PC PIN
5 minutes
Panel Potentiometer
Features like linearity of +/- 3-5% at end of life, ability to modify, and large temperature operating range, are ideal for a panel mount configuration.
查看全部

关于 TT Electronics/BI Technologies

BI Technologies 专门为国防和航空航天、医疗、运输、能源和工业电子市场领域的客户设计制造电子元器件。

主要应用领域包括医疗、专业音频,以及工业领域——焊接、自动化和仪器仪表。

产品包括:微调和精密电位计、位置传感器、刻度式可变电阻器、电阻器和电阻排、集成无源网络、变压器、电感器、混合型和功率混合型微电路,以及这些技术产品的定制品。

更多内容