• Preferred Supplier

Torex Semiconductor Ltd.

我们的产品

最新产品

XBP14E5UFN 瞬态电压抑制器

Torex Semiconductor 提供 XBP14E5UFN 瞬态电压抑制。

XCL101 系列 DC DC 转换器

Torex 的 XCL 系列微型 DC/DC 转换器具有超小尺寸,非常适合用于降低印刷电路板安装面积

XC9261 系列降压型 DC/DC 转换器

Torex 1.5 A 同步降压型 DC/DC 转换器具有高速瞬态响应控制功能,可提供出色的负载瞬态响应。

XC6504 系列小型稳压器

Torex 的 XC6504 系列 XC 稳压器内置相位补偿电路,有助于不连接 CL 也能保持输出电压稳定。

查看全部

精选视频

XC9145 and XC9276 Low Power DC-DC Converters
XC9145 and XC9276 Low Power DC-DC Converters
Torex Inductor built-in micro DCDC converters
Torex Inductor built-in micro DCDC converters
查看全部

近期 PTM

Integrated Circuit
5 minutes
XC9248 Series Overview
The XC9248 2.2 A/18 V step-down DC-DC converter series features a built-in synchronous driver transistor.
Buck Regulator
5 minutes
XC9235-9236 Overview
XC9235/9236 family of synchronous step-down DC/DC converters benefits include simple circuits which require only three external components.
XCL206 DC/DC Converter
5 minutes
XCL206 Micro DC/DC Converter with Built-in Inductor
The XCL206 inductors offer easy heat management, space saving design, low voltage ripple over full range of load currents, and low radiation noise.
查看全部

关于 Torex Semiconductor Ltd.

Torex is a leading provider of CMOS power management ICs targeted toward battery powered and energy efficient applications. Torex specializes in CMOS analog technology, with LDO voltage regulators, voltage detectors and DC/DC converters making up their core product offering. Using laser trimming, they are able to offer 1% and 2% accuracy devices. Many of their devices are available in 0.05V increments.

Additional Torex products include charge pump ICs, Multi-Chip Modules, Mosfets, op amps, oscillators, PLL clock generator ICs, Schottky barrier diodes, battery charger ICs, Hall Effect ICs and load switches. Torex offers a unique GO "Green Operation" energy saving function. Many of their devices are able to automatically or manually switch between high speed mode and power save mode depending upon the load current. Torex offers some of the smallest packages in the world. All of their devices are RoHS compliant, and their complete product line-up will also be halogen and antimony free by 2Q 2010.

更多内容