• Preferred Supplier

Nexperia

我们的产品

最新产品 特色产品

Advanced ESD Protection for Automotive and High-Speed Data Lines

Nexperia advanced high-performance ESD protection diodes are designed to safeguard sensitive automotive and high-speed data lines.

PSMN 系列高性能 N 沟道 MOSFET 实现高效电源管理

Nexperia PSMN 系列 N 沟道 MOSFET 提供逻辑和标准级栅极驱动选项,为不同的设计要求提供灵活性。

NCA/PCA 系列扩展器

Nexperia NCA/PCA 系列扩展器提供一系列低压 16 位 I²C 和 SMBus I/O 扩展器,可为各种应用提供额外的 GPIO 功能。

BZX38450/BZX58550/BZX8450 系列高精度齐纳二极管

Nexperia BZX38450/BZX58550/BZX8450 系列高精度齐纳二极管专为各种应用中的电压调节和保护而设计。

查看全部

工具和支持

Image of Nexperia 1200V Silicon Carbide

1200V 碳化硅 MOSFET

适用于电动汽车充电、光伏逆变器、电源、电机驱动器等。
了解详情

精选视频

How to maintain reliability and performance in Automotive using repetitive avalanche MOSFETs
How to maintain reliability and performance in Automotive using repetitive avalanche MOSFETs
Driving Nexperia cascode GaN FETs with Broadcom Optocouplers
Driving Nexperia cascode GaN FETs with Broadcom Optocouplers
Switching evaluation of fast GaN devices
Switching evaluation of fast GaN devices
Paralleling GaN FETs
Paralleling GaN FETs
查看全部

近期 PTM

Image of Nexperia's Autosense Translators/Level Shifters
10 minutes
Autosense Translators/Level Shifters
Nexperia's autosense translators are available in three families to meet any customer's need.
Image of Image of Nexperia LFPAK88 MOSFETs
10 minutes
LFPAK88 MOSFETs - Driving Power Density to the Next Level
This presentation will introduce Nexperia’s LFPAK88 and superjunction combination MOSFETs.
Image of Nexperia's Analog Switch
10 minutes
Analog Switches: Operation and Application Insights
Nexperia's analog switches and multiplexers use a semiconductor transmission gate as the way to pass the signal.
Image of Nexperia ESD Protection for Automotive In-Vehicle Network
10 minutes
ESD Protection for Automotive In-Vehicle Networks (IVN)
This presentation will introduce Nexperia‘s broad automotive ESD protection portfolio for In-Vehicle Networks and explain why it is so important to have the right ESD protection in place.
Nexperia's Silicon Germanium Rectifiers
5 minutes
Silicon Germanium Rectifiers
This presentation will explain the features and benefits in power applications of Nexperia's Silicon Germanium Rectifiers.
Image of Nexperia's Resistor-Equipped Transistor (RETs, Digital Transistor)
5 minutes
Resistor-Equipped Transistors (RETs, Digital Transistors)
Nexperia's resistor-equipped transistors deliver safe, reliable, and efficient switching in automotive and many other applications.
查看全部

关于 Nexperia

总部位于荷兰的 Nexperia 是一家拥有深厚欧洲历史底蕴的全球化半导体企业,在欧洲、亚洲和美国拥有超过 12,500 名员工。作为基础半导体开发和生产领域的领先专家,Nexperia 的元器件实现了全球几乎所有电子设计的基本功能 – 从汽车和工业到移动和消费应用。

该公司服务于全球客户,每年发运超过 1000 亿件产品。这些产品在工艺、尺寸、功率和性能方面被公认为效率基准。Nexperia 对创新、效率及严苛行业标准要求的承诺,充分体现在其广泛的知识产权组合、持续扩展的产品系列,以及获得的 IATF 16949、ISO 9001、ISO 14001 和 ISO 45001 标准认证。