Molex

SlimStack™ Board-To-Board Connectors (0.35/0.40 mm Pitch)

List of users
Pitch (mm) Mated Height Mated Width Receptacle Plug Series Name Circuit Sizes Speed Gbps Current (max.) Voltage (max.) Key Features
0.35 0.60 2.00 Image of Molex 504618 Connector

504618

Image of Molex 504622 Connector

504222

SSB6 10, 20, 24, 30, 34, 40, 50, 64, 70 20 0.3A 50 V Wide Alignment
0.60 Image of Molex 505066 Connector

505066

Image of Molex's 505070

505070

SSB RP 6, 8, 10, 12, 14, 16, 20, 22, 24, 30, 34, 40, 42, 48, 54 20 0.3A (Signal)
3.0A (Power)
50 V Height variation with the same footprint
Power nail
Wide Alignment
Protective armor cover
0.70 Image of Molex's 505270

505270

0.80 Image of Molex's 505274

505274

0.90 Image of Molex's 505413

505413

1.00 Image of Molex's 505274

505417

0.4 0.75 2.50 Image of Molex's 505004

505004

Image of Molex's 505006

505006

Hybrid Battery 4+4 (Signal + Power) 20 0.3 A (Signal)
6 A (Power)
50 V Wide Alignment
High Current (Up to 6 A)
0.60 2.00 Image of Molex's 505473

505473

Image of Molex's 505476

505476

4+4, 4+6 (Signal + Power) 0.3 A (Signal)
10 A (Power)
Wide Alignment
High Current (Up to 10 A)
0.70 2.60 Image of Molex 503304 Connector

503304

Image of Molex 503308 Connector

503308

HRF 7L 20, 24, 26, 30, 40, 42, 44, 50, 60 0.3 A High Retention
Narrow Width
0.70 2.60 Image of Molex 503548 Connector

503548

Image of Molex 503552 Connector

503552

HRF 7S 6, 10, 12, 14, 16, 18
0.80 2.50 Image of Molex's 505550

505550

Image of Molex's 505551

505551

B8 10, 16, 20, 24, 30, 34, 40, 50 Robust, Easy to Operate
1.00 2.60 Image of Molex 502426 Connector

502426

Image of Molex 502430 Connector

502430

T10 8, 14, 20, 22, 24, 26, 30, 32, 34, 40, 44, 50, 60, 64, 70, 80 Narrow Width, Space Saving J-Lead
1.50 3.40 Image of Molex's 51338

51338

Image of Molex's 55909

55909

J-Bend 10, 12, 16, 20, 22, 24, 26, 30, 34, 40, 44, 50, 54, 60, 64, 70, 80, 90, 100 Large Circuit Size Variation
1.80 4.20 Image of Molex's 500913

500913

24, 30, 40, 50, 60, 70, 90, 100 15 Receptacle also mates with 501745
2.00 3.40 Image of Molex's 51338

51338

Image of Molex's 501745

501745

12, 30, 34, 40, 50, 54, 60, 70 20 Space Saving
2.30 4.20 Image of Molex's 500913

500913

30, 40, 50, 60, 70 15 Receptacle also mates with 55909
4.00 5.10 Image of Molex's 54684

54684

Image of Molex's 501017

501017

0.4BB H4 24, 50, 60, 80, 100, 120 - 30 V Tall height with good circuit variation
RA 3.70 Image of Molex's 54552

54552

Image of Molex's 503376

503376

0.4RA 30, 34, 40, 50 - 30 V Enables right angle connection