Molex
SlimStack™ Board-To-Board Connectors (0.35/0.40 mm Pitch)
Pitch (mm) |
Mated Height |
Mated Width |
Receptacle | Plug | Series Name |
Circuit Sizes |
Speed Gbps |
Current (max.) |
Voltage (max.) |
Key Features |
0.35 | 0.60 | 2.00 | ![]() |
![]() |
SSB6 | 10, 20, 24, 30, 34, 40, 50, 64, 70 | 20 | 0.3A | 50 V | Wide Alignment |
0.60 |
![]() |
![]() |
SSB RP | 6, 8, 10, 12, 14, 16, 20, 22, 24, 30, 34, 40, 42, 48, 54 | 20 | 0.3A (Signal) 3.0A (Power) |
50 V | Height variation with the same footprint Power nail Wide Alignment Protective armor cover |
||
0.70 |
![]() |
|||||||||
0.80 |
![]() |
|||||||||
0.90 |
![]() |
|||||||||
1.00 |
![]() |
|||||||||
0.4 | 0.75 | 2.50 |
![]() |
![]() |
Hybrid Battery | 4+4 (Signal + Power) | 20 | 0.3 A (Signal) 6 A (Power) |
50 V | Wide Alignment High Current (Up to 6 A) |
0.60 | 2.00 |
![]() |
![]() |
4+4, 4+6 (Signal + Power) | 0.3 A (Signal) 10 A (Power) |
Wide Alignment High Current (Up to 10 A) |
||||
0.70 | 2.60 |
![]() |
![]() |
HRF 7L | 20, 24, 26, 30, 40, 42, 44, 50, 60 | 0.3 A | High Retention Narrow Width |
|||
0.70 | 2.60 |
![]() |
![]() |
HRF 7S | 6, 10, 12, 14, 16, 18 | |||||
0.80 | 2.50 |
![]() |
![]() |
B8 | 10, 16, 20, 24, 30, 34, 40, 50 | Robust, Easy to Operate | ||||
1.00 | 2.60 |
![]() |
![]() |
T10 | 8, 14, 20, 22, 24, 26, 30, 32, 34, 40, 44, 50, 60, 64, 70, 80 | Narrow Width, Space Saving J-Lead | ||||
1.50 | 3.40 |
![]() |
![]() |
J-Bend | 10, 12, 16, 20, 22, 24, 26, 30, 34, 40, 44, 50, 54, 60, 64, 70, 80, 90, 100 | Large Circuit Size Variation | ||||
1.80 | 4.20 |
![]() |
24, 30, 40, 50, 60, 70, 90, 100 | 15 | Receptacle also mates with 501745 | |||||
2.00 | 3.40 |
![]() |
![]() |
12, 30, 34, 40, 50, 54, 60, 70 | 20 | Space Saving | ||||
2.30 | 4.20 |
![]() |
30, 40, 50, 60, 70 | 15 | Receptacle also mates with 55909 | |||||
4.00 | 5.10 |
![]() |
![]() |
0.4BB H4 | 24, 50, 60, 80, 100, 120 | - | 30 V | Tall height with good circuit variation | ||
RA | 3.70 |
![]() |
![]() |
0.4RA | 30, 34, 40, 50 | - | 30 V | Enables right angle connection |