Molex
nano-SIM, microSD/SIM and micro-SIM Memory Card Connectors
Card Type |
Ejection Style |
Order Number |
Mounting Style |
Height | Width | Depth | Depth With Card |
Detect Switch |
Circuit Size |
Current (max.) |
Voltage (max.) |
Key Features |
nano-SIM | Bar-Push Type With Tray |
504520 |
Normal | 1.30 | 13.40 | 15.10 | 17.70 | Yes | 6 | 0.5 A | 10 V | Low profile; can customize tray |
microSD/ micro-SIM combo |
Push-Pull | 104168 |
2.28 | 13.00 | 18.30 | 19.20 | mSD: Yes mSIM: No |
8+8 | Contact crash protection feature, Through-hole nail |
|||
2-in-2 Bar-Push Type With Tray |
505040 |
1.32 | 16.50 | 32.07 | 33.80 | Yes | 6+8 | Hybrid style for space savings | ||||
micro-SIM | Bar-Push Type, Single Hook, With Tray |
504536 |
1.40 | 15.40 | 16.35 | 18.05 | 6 | Low profile; can customize tray |
||||
Bar-Push Type, Dual Hook, With Tray |
505020 |
1.35 | 16.55 | 16.35 | 18.20 | Low profile; can customize tray |
||||||
2-in-2 Type With Tray |
505050 |
1.32 | 16.50 | 32.07 | 33.79 | 6+6 | Combo style for space savings | |||||
Push-Pull | 104222 |
1.20 | 12.80 | 14.65 | 15.25 | No | 8 | Contact crash protection feature | ||||
78723 |
1.35 | 12.80 | 14.42 | 14.42 | 6 | Push-Pull with polarization features |
Note 2: Blue circuit size shown on board.