Molex
Micro Wire-To-Board Connectors (2.00 mm Pitch)
Pitch |
Family Name |
Terminal | Housing | Vertical PCB Header/ Receptacle |
Right AnglePCB Header/ Receptacle |
Plating | Lock Type |
Circuit Sizes |
Wire Gauge |
Current (max.) |
Voltage (max.) |
Key Features |
2.00 | Click-Mate™ | ![]() 502438 |
![]() 502439 |
H=10.9, W=6.85![]() 502443 |
H=6.9, W=10.85![]() 502494 |
Tin | Inner Positive |
Vertical: 4, 5, 6, 7, 8, 9, 12, 13, 14, 15 Right Angle: 4, 6, 8, 12, 13, 14, 15 |
22-26 (AWG) |
3.0 A | 250 V | Audible "click" mating |
iGrid™ | ![]() 501647/ 501648 |
![]() 501646 |
H=13.4, W=8.3![]() 501645 |
H=8.4, W=15.9![]() 501876 |
10, 12, 14, 16, 18, 20, 22, 24, 26, 28, 30, 32, 34, 36, 38, 40 | 22-28 (AWG) |
2.0 A | Robust design withstands vibration | ||||
Micro-Clasp™ Single |
![]() 56134 |
![]() 51382 |
H=13.2, W=7.15![]() 55932 |
H=7.15, W=15.2![]() 55935 |
2, 3, 4, 5, 6, 7, 8, 9, 10, 11, 12, 13, 14, 15 | 3.0 A | Single and dual; high current; robust design withstands vibration |
|||||
Micro-Clasp™ |
![]() 51353 |
H=13.2, W=11.5![]() 55917 |
H=11.7, W=17.95![]() 55959 |
8, 10, 12, 14, 16, 18, 20, 22, 24, 26, 28, 30, 32, 34, 36, 38, 40 | ||||||||
Micro-Blade™ | ![]() 50011 |
![]() 51004 |
H=7.80, W=4.40![]() 53014 |
H=4.70, W=9.30![]() 53015 |
Friction | 2, 3, 4, 5, 6, 7, 8, 9, 10, 11, 12, 13, 14, 15 | 24-30 (AWG) |
2.0 A | 125 V | Compact size; blade terminals provide good wiping |
||
Micro-Latch™ | ![]() 50212 |
![]() 51065 |
H=7.30, W=4.00![]() 53253 |
H=4.55, W=9.10![]() 53254 |
Uses standard terminal; economical design |
|||||||
Micro-Lock™ | ![]() 503657 |
![]() 503658 |
N/A | H=6.0![]() 503660 |
Outer Positive |
4, 5, 6, 8, 10, 12, 14, 15 | 22-26 (AWG) |
3.0 A | 250 V | "Crash-proof" pin protection feature; wide variation |
||
Micro-TPA™ | ![]() 59370 |
![]() 51216 (Housing) 51217 (Retainer) |
H=13.45, W=6.25![]() 55755 |
N/A | Inner Positive |
2, 3, 4, 5, 6, 7, 8, 9, 10, 11, 12, 13, 14, 15 | 22-28 (AWG) |
2.5 A | Terminal retainer and high-wall headers | |||
2.0/2.5 | Board-in™ | ![]() 35021 |
![]() 35023 (2.00 pitch) 35022 (2.50 pitch) |
N/A | N/A | Positive | 2, 3, 4, 5, 6, 7, 8, 9, 10, 11, 12, 13, 14, 15 | 22-30 (AWG) |
125 V | Low profile and easy harness assembly |
Note 2: Blue circuit size shown on board.