Molex
Micro Wire-To-Board Connectors (1.50 mm Pitch)
Pitch (mm) |
Family Name |
Terminal | Housing | Vertical PCB Header/Receptacle |
Right Angle PCB Header/Receptacle |
Plating | Lock Type |
Circuit Sizes |
Wire Gauge |
Current (max.) |
Voltage (max.) |
Key Features |
1.50 | Pico-Lock™ | ![]() 504052 |
![]() 504051 |
N/A | H=2.00, W=8.15![]() 504050 |
Gold | Side Positive | 4, 6, 7, 8, 10, 12 | 24-28 (AWG) |
3.0 A (4-7ckts) 2.0 A (8-12ckts) |
150 V | Low profile and high current |
Pico-Spox™ | ![]() 87421 |
![]() 87439 |
H=7.40, W=4.45![]() 87437 |
H=4.45, W=7.40![]() 87438 |
Tin | Friction | 2, 3, 4, 5, 6, 7, 8, 9, 10, 11, 12, 13, 14 | 24-30 (AWG) |
2.5 A | 350 V | High current and reliable two-point contact | |
Clik-Mate™ Single Row |
![]() 502579/503429 |
![]() 502578 |
H=7.70, W=6.35 502584 (SMT) ![]() H=10.35, W=6.55 503159 (T/H) ![]() |
H=6.40, W=9.65 502585 (SMT) ![]() H=6.95, W=9.65 503175 (T/H) ![]() |
Inner Positive | 2.0 A | 100 V | Low insertion force, secure mating with audible "click", and latch/contact protection | ||||
Clik-Mate™ Single Row Bottom Entry |
![]() 502579/503429 |
![]() 502578 |
H=11.30, W=9.50![]() 503395 |
N/A | 3, 4, 6, 7, 8, 10 | For through-board mating applications | ||||||
Clik-Mate™ Dual Row |
![]() 503149 |
H=11.2, W=9.2![]() 503154 |
H=9.2, W=11.2![]() 503148 |
Vertical 8, 10, 12, 16, 20, 22, 24, 28, 30, 32, 34 Right Angle 10, 12, 16, 20, 24 |
100 V | Low insertion force, secure mating with audible "click", and latch/contact protection |
Note 2: Blue circuit size shown on board.