• Preferred Supplier

LabJack

产品类别

Products are not available in CNY.  Change currency

Image of LabJack's Industrial Applications

U6 Series USB Multifunction DAQ

LabJack's U6 series devices are ideal for applications such as lab research, industrial control and monitoring, and prototype development.

Image of LabJack's OEM Integration

OEM Integration

LabJack's T Series with an OEM form-factor are designed for easy customization of the connection ports with pin-headers for integration into larger systems.

Tools and Support

Image of Labjack's T7 Banner

LabJack T7-Pro Wi-Fi, Ethernet, or USB Multifunction DAQ With 14 Analog Inputs (16-bit)

Labjack's T7 PLC family provides the ultimate flexibility. With 16-bit to 24-bit analog inputs, the option to use USB, Ethernet, or WiFi, and numerous built-in firmware features, the T7-Pro is ideal for DAQ projects and applications.
了解详情

精选视频

New Product Discoveries Ep 304: LabJack | DigiKey
New Product Discoveries Ep 304: LabJack | DigiKey
查看全部

关于 LabJack

LabJack makes USB, Ethernet, and Wi-Fi based measurement and automation devices which provide analog and digital inputs and outputs. Their products help users monitor and control projects and applications from their own PC or mobile phone. In that way, a LabJack device serves as a bridge between the real world and the virtual one. In 2001, LabJack was started by engineers and credit cards in a Colorado garage.