ITECH ELECTRONIC
产品类别
我们的产品
最新产品
特色产品

IT9121E 功率计
ITECH 的 IT9121E 功率计可以提供 1000 VRMS 和 50 ARMS 的最大输入和 100KHz 的测量带宽。

IT6800A/B 可编程直流电源
ITECH 的 IT6860A 系列可编程直流电源提供双范围电压开关,可降低运营成本和空间要求。

IT-M7700 可编程交流电源
ITECH IT-M7700 可编程交流电源集智能性和灵活性于一身,尺寸缩小至仅 1U 半机架,从而实现最大空间利用率。

IT6100B 可编程直流电源
ITECH IT6100B 内置标准 USB/RS232/通信接口,面板支持列表编程,可提供多用途解决方案。
查看全部
Tools and Support

IT8800 High Power DC Electronic Load
IT8800 series has wide application fields because of its high performance, it has been applied to LED lighting, aerospace, automotive electronics and other fields.
了解详情近期 PTM

10 minutes
IT9100 Series Power Meters
This presentation will introduce some of the features ITECH's IT9100 series power meters have to offer, including rich integrating functions, such as the active power.

10 minutes
IT8500G+ Series Programmable DC Electronic Load
This presentation will introduce ITECH's IT8500G+ series programmable DC electronic load, ensuring users can quickly identify the appearance, instruction, and key functions before operating the load.

5 minutes
IT8500+ Series Introduction
ITECH Electronics' IT8500+ series DC load performs static and dynamic testing of power supplies, batteries, AC/DC and DC/DC converters, and battery chargers.

5 minutes
IT6502D Wide-Range High-Power DC Programmable Power Supply
This PTM will introduce the IT6502D in the IT6500 series, the IT6502D is a flexible range single output high power supply.
关于 ITECH ELECTRONIC
ITECH is a reputable manufacturer of T&M instruments. Products we have launched include AC/DC power supplies, AC/DC electronic loads, 2 in 1 regenerative power systems, grid simulators, bidirectional DC power supplies, battery testers, battery simulators, PV simulators, power meters, battery IR testers, SMU, and more. ITECH emphasizes innovation and innovative technology. The production process is strictly regulated and meticulously tracked in our typical lean management processes. ITECH manufacturing has received certification from international standards including ISO, CSA, UL, and RoHS.