• Preferred Supplier

ICE Components

GT06 Series

GT06 AEC-Q200 Qualified Gate Drive Transformer

The GT06 series, meeting AEC-Q200 standards, offers compact design, 12.5mm creepage/clearance, and supports 40kHz to 350 kHz. Perfect for signal isolation and AC & DC power conversions.

ISB-A-802 Series

ISB-A-802 Programmable Busbar Current Sensor

ICE offers a busbar-mounted current sensor with a programmable Hall-effect device, enabling versatile current measurement while optimizing design size and voltage output resolution.

CT07 Series

CT07 PCB Current Sense Transformer

This PCB-mounted current sensor offers precision and durability, with a 30Hz to 3.2kHz frequency range, 200Arms current rating, and nanocrystalline cores for efficiency.

我们的产品

特色产品 最新产品

GT04-111-063-A

THT GATE DRIVE TRANSFORMER

XT01

SMT GATE & SIGNAL TRANSFORMER

CT02-100

SMT CURRENT SENSE TRANSFORMER

1D14A-150M

THT CLASS D INDUCTOR

关于 ICE Components

With 40 years of expertise, ICE Components specializes in delivering advanced magnetics, current sensors, and power assemblies. Founded by engineers for engineers, ICE creates innovative, cost-effective solutions and offer unparalleled support. ICE Components offers standard and custom magnetics, highly adaptable factory programmable current sensors, and custom power assemblies. Operating globally, ICE's innovative facilities handle small to large production runs. Committed to ISO standards, ICE's manufacturing ensures top quality and innovation in power technology worldwide.