Good-Ark Semiconductor

Good-Ark Semiconductor GSFA20106
200V, 106A, 9.4mΩ N-Channel MOSFET with Ultra-low RDS(ON) and Qgd in TO-247 Package

Good-Ark Semiconductor GSGTL1R510
100V, 300A, 1.2mΩ SGT MOSFET In TOLL Package

Good-Ark Semiconductor GSCLAMP0524PE
Ultra-low Capacitance, Low Leakage, Fast Response, Quad TVS Array in DFN2510 Package
我们的产品
最新产品
特色产品

900 V 至 950 V 高压功率 MOSFET
Good-Ark Semiconductor 900 V 至 950 V、5 A 至 12 A 高压功率 MOSFET 采用 TO-262、TO-220 和 TO-247 封装,适用于多种电源应用。

GSGP0R703 超低 RDS(ON) 30 V SGT MOSFET
Good-Ark Semiconductor 的 GSGP0R703 30 V SGT MOSFET 非常适合 DC/DC 转换器、服务器板载电源等应用。

GSJA65R041 低噪声超级结 MOSFET
Good-Ark Semiconductor 的 GSJA65R041 低噪声超级结 MOSFET 非常适合电动汽车充电器、服务器待机电源等应用。
关于 Good-Ark Semiconductor
Good-Ark Semiconductor is a leading global discrete semiconductor manufacturer that offers a wide variety of surface mount, through-hole and wafer devices with superior quality and reliability at competitive costs. Good-Ark Semiconductors product portfolio includes Diodes, Rectifiers, TVS, Transistors, ESD TVS and MOSFETs.