FiberSource, Inc.
产品类别

HDPE Split-Base Pedestal
The CVK101035A Universal Split Base HDPE Pedestal. These pedestals are ground, wall, pole, or pad mountable and can be used for a variety of applications to splice, patch, drop, etc

Active-S Humidity Control Sheets AS-L5 / AS-M10 / AS-P30 / AS-N30
Active-S is the optimal solution designed to control humidity in sealed enclosures, mitigating moisture, and protecting equipment.

Fiber Optic Cleaning Tools
Fiber Optic cleaning tools specially designed to clean simplex fiber connectors SC, ST, LC and FC & MU for UPC/APC polishes used in adapters, faceplates and bulkheads.

Prysmian Series Duplex Fiber Optic Patchcords
FiberSource Prysmian Series offers high performance patchcords in many lengths, connector/fiber types, and polishing options, all GR-326.
我们的产品
最新产品

Active-S 湿度控制产品
FiberSource 的 Active-S 湿度控制片可防止因温度和湿度波动而导致密封外壳内形成冷凝。

CVK101035A 通用分体式底座 HDPE 基座
FiberSource 的 CVK101035A 通用分体底座 HDPE 基座是一种可地面、墙壁、杆子或垫子安装的基座,可用于多种应用。
Tools and Support

FiberSource Prysmian Series Fiber Optic Patchcords
The high performance Prysmian optical patchcords are qualified to Telcordia GR-326 and IEC 61300 and full traceability and test certification is supplied with each assembly.
了解详情Active-S Humidity Control Sheet used in Traffic Control Enclosures
Active-S humidity control sheets are easy to install, require no maintenance and protect sensitive electronics by controlling humidity levels and condensation within sealed enclosures.
了解详情
关于 FiberSource, Inc.
Founded in February 1996 as a manufacturer of fiber optic connectivity solutions, FiberSource has grown into a full-service manufacturer of fiberoptic components, assemblies, PLC splitters, MTP Cassettes, MTP Trunk cables, high-fiber-count cable terminations, lgx style patch panels, pre-loaded adapter plates, custom fiber distribution enclosures, humidity control sheets, and much more. FiberSource is ISO 9001:2008 CERTIFIED, a member of the Telecommunications Industry Association (TIA), and The Society of Cable Telecommunications Engineers (SCTE).